DX4 Waterproof USB Connector

JAE Electronics' DX4 series waterproof micro connectors are compatible with the Micro-USB type 2.0 for small devices standardized by the USB Implementers Forum

Image of JAE Electronics' DX4 Waterproof USB ConnectorJAE Electronics’ DX4 series waterproof micro connectors are compatible with the micro-USB type 2.0 for small devices standardized by the USB Implementers Forum, Inc. The DX4 series features compatibility with the universal serial bus micro-USB cables and connectors specification Rev 1.01, superior rigidity with high-strength stainless steel shells, and two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow. With the associated silicone rubber gasket, this product becomes IP65/67 rated.

Features Specifications
  • Compatible with universal serial bus micro-USB cables and connectors specification
  • Connector type: USB 2.0 compatible, micro type
  • Au plating over Pd over Ni is used for mating cycle durability and long product life
  • Superior rigidity with high-strength stainless steel shell
  • Two-piece shell structure for mid-mount type to prevent contact failure due to flux scattering during reflow
  • Number of contacts: 5 positions
  • Contact resistance: 30 mΩ maximum
  • Dielectric withstanding voltage: AC500 VRMS per minute
  • Insulation resistance: 1000 MΩ
  • Rated current: 1.8 A (VBUS, GND)
  • Others: DC 0.5 A
  • Rated voltage: AC 30 VRMS
  • Durability: 10,000 mating cycles
  • Operating temperature: -30°C to 80°C

DX4 Waterproof USB Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
CONN RCPT USB2.0 MICRO B SMD R/ADX4RNW5HJ3R1000CONN RCPT USB2.0 MICRO B SMD R/A0 - Immediate$1.54View Details
WATERPROOF USB CONN GASKETD273-50155WATERPROOF USB CONN GASKET0 - ImmediateSee Page for PricingView Details
Published: 2015-05-20